
PE4574A | |
|---|---|
DigiKey Part Number | 6099-PE4574A-ND |
Manufacturer | |
Manufacturer Product Number | PE4574A |
Description | 7/16 DIN Female Connector Thread |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 7/16 DIN Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 7.5 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 2700 V | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 547,60000 Kč | 1 547,60 Kč |
| 10 | 1 315,52000 Kč | 13 155,20 Kč |
| 25 | 1 233,20160 Kč | 30 830,04 Kč |
| 50 | 1 174,40060 Kč | 58 720,03 Kč |
| 100 | 1 118,41810 Kč | 111 841,81 Kč |
| Unit Price without VAT: | 1 547,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 872,59600 Kč |







