
SC4917 | |
|---|---|
DigiKey Part Number | 5328-SC4917-ND |
Manufacturer | |
Manufacturer Product Number | SC4917 |
Description | CONN JACK SOLDER 7/16 DIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7/16 DIN Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 7.5 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Tri-Metal | |
Center Contact Plating | Silver | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -45°C ~ 120°C | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 072,50000 Kč | 2 072,50 Kč |
| 10 | 1 761,71100 Kč | 17 617,11 Kč |
| 25 | 1 651,50120 Kč | 41 287,53 Kč |
| 50 | 1 572,77540 Kč | 78 638,77 Kč |
| 100 | 1 506,86900 Kč | 150 686,90 Kč |
| Unit Price without VAT: | 2 072,50000 Kč |
|---|---|
| Unit Price with VAT: | 2 507,72500 Kč |

