
PE15A1007 | |
|---|---|
DigiKey Part Number | 6099-PE15A1007-ND |
Manufacturer | |
Manufacturer Product Number | PE15A1007 |
Description | 29 dBm IP3, 2.5 dB NF, 16 dBm P1 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 9kHz ~ 3GHz |
Datasheet | Datasheet |
Category | Noise Figure 2.5dB |
Manufacturer Pasternack | RF Type Radar |
Packaging Retail Package | Voltage - Supply 11V ~ 15V |
Part Status Active | Current - Supply 110mA |
Frequency 9kHz ~ 3GHz | Mounting Type Chassis Mount |
P1dB 16dBm | Package / Case Module, SMA Connectors |
Gain 36dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 513,74000 Kč | 15 513,74 Kč |
| 10 | 13 839,61400 Kč | 138 396,14 Kč |
| Unit Price without VAT: | 15 513,74000 Kč |
|---|---|
| Unit Price with VAT: | 18 771,62540 Kč |




