
PE15A1009 | |
|---|---|
DigiKey Part Number | 6099-PE15A1009-ND |
Manufacturer | |
Manufacturer Product Number | PE15A1009 |
Description | 25 dBm IP3, 1.4 dB NF, 11 dBm P1 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 10MHz ~ 3GHz |
Datasheet | Datasheet |
Category | Noise Figure 1.4dB |
Manufacturer Pasternack | RF Type Radar |
Packaging Retail Package | Voltage - Supply 10V ~ 15V |
Part Status Active | Current - Supply 95mA |
Frequency 10MHz ~ 3GHz | Mounting Type Chassis Mount |
P1dB 11dBm | Package / Case Module, SMA Connectors |
Gain 36.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26 350,81000 Kč | 26 350,81 Kč |
| Unit Price without VAT: | 26 350,81000 Kč |
|---|---|
| Unit Price with VAT: | 31 884,48010 Kč |


