


PE2029 | |
|---|---|
DigiKey Part Number | 6099-PE2029-ND |
Manufacturer | |
Manufacturer Product Number | PE2029 |
Description | 4 Way SMA Wilkinson Power Divide |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2 GHz ~ 18 GHz Isolation (Min) 15dB, 1.6 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 2 GHz ~ 18 GHz |
Manufacturer Pasternack | Specifications Isolation (Min) 15dB, 1.6 VSWR (Max) |
Packaging Retail Package | Size / Dimension 2.850" L x 2.000" W x 0.432" H (72.40mm x 50.80mm x 10.97mm) |
Part Status Active | Package / Case Module, SMA Connectors |
Insertion Loss 2dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39 226,36000 Kč | 39 226,36 Kč |
| Unit Price without VAT: | 39 226,36000 Kč |
|---|---|
| Unit Price with VAT: | 47 463,89560 Kč |




