


PE2028 | |
|---|---|
DigiKey Part Number | 6099-PE2028-ND |
Manufacturer | |
Manufacturer Product Number | PE2028 |
Description | 2 Way SMA Power Divider from 2 G |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2 GHz ~ 18 GHz Isolation (Min) 20dB, 5° Imbalance (Max), 1.5 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 2 GHz ~ 18 GHz |
Manufacturer Pasternack | Specifications Isolation (Min) 20dB, 5° Imbalance (Max), 1.5 VSWR (Max) |
Packaging Retail Package | Size / Dimension 2.000" L x 1.500" W x 0.402" H (50.80mm x 38.10mm x 10.21mm) |
Part Status Active | Package / Case Module, SMA Connectors |
Insertion Loss 1dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 855,48000 Kč | 22 855,48 Kč |
| 10 | 20 446,34100 Kč | 204 463,41 Kč |
| Unit Price without VAT: | 22 855,48000 Kč |
|---|---|
| Unit Price with VAT: | 27 655,13080 Kč |








