
PE2CP000-20 | |
|---|---|
DigiKey Part Number | 6099-PE2CP000-20-ND |
Manufacturer | |
Manufacturer Product Number | PE2CP000-20 |
Description | CPLR 20DBSMA 2-18GHZ 50W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 2GHz ~ 18GHz 20 ± 1dB 50W Module, SMA Connectors |
Datasheet | Datasheet |
Category | Coupling Factor 20 ± 1dB |
Manufacturer Pasternack | Applications General Purpose |
Packaging Bag | Insertion Loss 1dB |
Part Status Active | Power - Max 50W |
Coupler Type Standard | Package / Case Module, SMA Connectors |
Frequency 2GHz ~ 18GHz | Supplier Device Package Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 041,54000 Kč | 20 041,54 Kč |
| Unit Price without VAT: | 20 041,54000 Kč |
|---|---|
| Unit Price with VAT: | 24 250,26340 Kč |



