


PE85N1005 | |
|---|---|
DigiKey Part Number | 6099-PE85N1005-ND |
Manufacturer | |
Manufacturer Product Number | PE85N1005 |
Description | SMA Calibrated Noise Source Modu |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF IC Noise Source ATE 1GHz ~ 18GHz 22V ~ 30V Supply |
Datasheet | Datasheet |
Category | Frequency 1GHz ~ 18GHz |
Manufacturer Pasternack | RF Type ATE |
Packaging Retail Package | Secondary Attributes 22V ~ 30V Supply |
Part Status Active | Mounting Type Chassis Mount |
Function Noise Source | Package / Case Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141 163,67000 Kč | 141 163,67 Kč |
| Unit Price without VAT: | 141 163,67000 Kč |
|---|---|
| Unit Price with VAT: | 170 808,04070 Kč |




