New Product
RF Attenuators 3dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE7611-3

DigiKey Part Number
6099-PE7611-3-ND
Manufacturer
Manufacturer Product Number
PE7611-3
Description
3 DB FIXED ATTENUATOR SMA MALE T
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Attenuators 3dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 18 GHz
Manufacturer
Pasternack
Power (Watts)
2W
Packaging
Bag
Impedance
50 Ohms
Part Status
Active
Package / Case
SMA In-Line Module
Attenuation Value
3dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 642,67000 Kč1 642,67 Kč
101 396,24100 Kč13 962,41 Kč
251 308,88080 Kč32 722,02 Kč
501 246,47480 Kč62 323,74 Kč
1001 187,05680 Kč118 705,68 Kč
Manufacturers Standard Package
Unit Price without VAT:1 642,67000 Kč
Unit Price with VAT:1 987,63070 Kč