


PE2026 | |
|---|---|
DigiKey Part Number | 6099-PE2026-ND |
Manufacturer | |
Manufacturer Product Number | PE2026 |
Description | 2 Way SMA Wilkinson Power Divide |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2 GHz ~ 8 GHz Isolation (Min) 20dB, 1.35 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 2 GHz ~ 8 GHz |
Manufacturer Pasternack | Specifications Isolation (Min) 20dB, 1.35 VSWR (Max) |
Packaging Retail Package | Size / Dimension 2.000" L x 1.500" W x 0.600" H (50.80mm x 38.10mm x 15.24mm) |
Part Status Active | Package / Case Module, SMA Connectors |
Insertion Loss 0.4dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 789,37000 Kč | 16 789,37 Kč |
| 10 | 14 985,87400 Kč | 149 858,74 Kč |
| Unit Price without VAT: | 16 789,37000 Kč |
|---|---|
| Unit Price with VAT: | 20 315,13770 Kč |





