
SLNA-030-32-30-SMA | |
|---|---|
DigiKey Part Number | 5328-SLNA-030-32-30-SMA-ND |
Manufacturer | |
Manufacturer Product Number | SLNA-030-32-30-SMA |
Description | LOWNOISEAMP 0.009MHZ-3GHZ P1DB S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 9kHz ~ 3GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 9kHz ~ 3GHz | |
P1dB | 16dBm | |
Gain | 36dB | |
Noise Figure | 2.5dB | |
RF Type | Radar | |
Voltage - Supply | 11V ~ 15V | |
Current - Supply | 110mA | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 396,99000 Kč | 15 396,99 Kč |
| 10 | 13 734,56100 Kč | 137 345,61 Kč |
| Unit Price without VAT: | 15 396,99000 Kč |
|---|---|
| Unit Price with VAT: | 18 630,35790 Kč |




