RF Amplifier IC General Purpose 10MHz ~ 3GHz Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMAM1009

DigiKey Part Number
5328-FMAM1009-ND
Manufacturer
Manufacturer Product Number
FMAM1009
Description
LOWNOISEAMP 10MHZ-3GHZ P1DB SMA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 10MHz ~ 3GHz Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Frequency
10MHz ~ 3GHz
P1dB
11dBm
Gain
36.5dB
Noise Figure
1.4dB
RF Type
General Purpose
Voltage - Supply
10V ~ 15V
Current - Supply
95mA
Test Frequency
-
Mounting Type
Chassis Mount
Package / Case
Module, SMA Connectors
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
123 355,66000 Kč23 355,66 Kč
1020 899,93900 Kč208 999,39 Kč
Manufacturers Standard Package
Unit Price without VAT:23 355,66000 Kč
Unit Price with VAT:28 260,34860 Kč