
SPA-030-27-01-SMA | |
|---|---|
DigiKey Part Number | 5328-SPA-030-27-01-SMA-ND |
Manufacturer | |
Manufacturer Product Number | SPA-030-27-01-SMA |
Description | POWER AMP 20MHZ-3GHZ P1DB SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 20MHz ~ 3GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 20MHz ~ 3GHz | |
P1dB | 30dBm | |
Gain | 27dB | |
Noise Figure | - | |
RF Type | Radar | |
Voltage - Supply | 11.5V ~ 13V | |
Current - Supply | 220mA | |
Test Frequency | 20MHz ~ 3GHz | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 889,50000 Kč | 22 889,50 Kč |
| 10 | 20 476,95600 Kč | 204 769,56 Kč |
| Unit Price without VAT: | 22 889,50000 Kč |
|---|---|
| Unit Price with VAT: | 27 696,29500 Kč |



