PS-1635-09
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSR1635-09

DigiKey Part Number
AF09-500-ND
Manufacturer
Manufacturer Product Number
PSR1635-09
Description
CABLE FLAT FLEX 9COND 0.100"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Conductor 0.100" (2.54mm) Flat Flex Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parlex USA LLC
Series
Packaging
Spool
Part Status
Active
Number of Conductors
9
Pitch
0.100" (2.54mm)
Cable Length
500' (152.4m)
Cable Width
1.00" (25.40mm)
Jacket (Insulation) Material
Polyester
Jacket (Insulation) Thickness
0.002" (0.05mm)
Conductor Material
Copper, Bare
Conductor Plating
-
Ratings
UL Style 2643
Features
Conductor 1 Tinned
Current Rating (Amps)
3 A
Voltage Rating
300 V
Operating Temperature
105°C
Wire Gauge
27 AWG (Equivalent)
Conductor Thickness
0.003" (0.08mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
19 850,18000 Kč9 850,18 Kč
29 066,94500 Kč18 133,89 Kč
38 638,86000 Kč25 916,58 Kč
58 129,07000 Kč40 645,35 Kč
77 810,48286 Kč54 673,38 Kč
107 802,25000 Kč78 022,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9 850,18000 Kč
Unit Price with VAT:11 918,71780 Kč
Alternate Length
CABLE FLAT FLEX 9COND 0.100"
In-Stock: 0
Unit Price: 260,91000 Kč
CABLE FLAT FLEX 9COND 0.100"
In-Stock: 0
Unit Price: 454,82000 Kč
CABLE FLAT FLEX 9COND 0.100"
In-Stock: 0
Unit Price: 977,47000 Kč
CABLE FLAT FLEX 9COND 0.100"
In-Stock: 0
Unit Price: 1 755,61000 Kč
CABLE FLAT FLEX 9COND 0.100"
In-Stock: 0
Unit Price: 3 130,68000 Kč