
A9BBG-0906F | |
|---|---|
DigiKey Part Number | A9BBG-0906F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBG-0906F |
Description | FLEX CABLE - AFF09G/AF09/AFF09G |
Customer Reference | |
Detailed Description | 9 Position Flat Flex Cable Assembly Receptacle to Receptacle 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 6.00" (152.40mm) | |
Number of Positions | 9 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,69000 Kč | 199,69 Kč |
| 10 | 169,62200 Kč | 1 696,22 Kč |
| 25 | 158,98840 Kč | 3 974,71 Kč |
| 50 | 151,39980 Kč | 7 569,99 Kč |
| 100 | 144,17020 Kč | 14 417,02 Kč |
| 250 | 135,14900 Kč | 33 787,25 Kč |
| 500 | 128,70304 Kč | 64 351,52 Kč |
| 1 000 | 122,56680 Kč | 122 566,80 Kč |
| Unit Price without VAT: | 199,69000 Kč |
|---|---|
| Unit Price with VAT: | 241,62490 Kč |






