
A9BBG-0905F | |
|---|---|
DigiKey Part Number | A9BBG-0905F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBG-0905F |
Description | FLEX CABLE - AFF09G/AF09/AFF09G |
Customer Reference | |
Detailed Description | 9 Position Flat Flex Cable Assembly Receptacle to Receptacle 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 5.00" (127.00mm) | |
Number of Positions | 9 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,96000 Kč | 196,96 Kč |
| 10 | 167,35400 Kč | 1 673,54 Kč |
| 25 | 156,85520 Kč | 3 921,38 Kč |
| 50 | 149,36720 Kč | 7 468,36 Kč |
| 100 | 142,24050 Kč | 14 224,05 Kč |
| 250 | 133,33812 Kč | 33 334,53 Kč |
| 500 | 126,97826 Kč | 63 489,13 Kč |
| 1 000 | 120,92433 Kč | 120 924,33 Kč |
| Unit Price without VAT: | 196,96000 Kč |
|---|---|
| Unit Price with VAT: | 238,32160 Kč |






