
A9BBG-0903F | |
|---|---|
DigiKey Part Number | A9BBG-0903F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBG-0903F |
Description | FLEX CABLE - AFF09G/AF09/AFF09G |
Customer Reference | |
Detailed Description | 9 Position Flat Flex Cable Assembly Receptacle to Receptacle 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 3.00" (76.20mm) | |
Number of Positions | 9 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,50000 Kč | 191,50 Kč |
| 10 | 162,79700 Kč | 1 627,97 Kč |
| 25 | 152,58840 Kč | 3 814,71 Kč |
| 50 | 145,30620 Kč | 7 265,31 Kč |
| 100 | 138,36840 Kč | 13 836,84 Kč |
| 250 | 129,70884 Kč | 32 427,21 Kč |
| 500 | 123,52284 Kč | 61 761,42 Kč |
| 1 000 | 117,63395 Kč | 117 633,95 Kč |
| Unit Price without VAT: | 191,50000 Kč |
|---|---|
| Unit Price with VAT: | 231,71500 Kč |






