9 Position Flat Flex Cable Assembly Receptacle to Receptacle 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9BBG-0902F

DigiKey Part Number
A9BBG-0902F-ND
Manufacturer
Manufacturer Product Number
A9BBG-0902F
Description
FLEX CABLE - AFF09G/AF09/AFF09G
Customer Reference
Detailed Description
9 Position Flat Flex Cable Assembly Receptacle to Receptacle 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle to Receptacle
Length
2.00" (50.80mm)
Number of Positions
9
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1188,98000 Kč188,98 Kč
10160,50900 Kč1 605,09 Kč
25150,45480 Kč3 761,37 Kč
50143,26940 Kč7 163,47 Kč
100136,43030 Kč13 643,03 Kč
250127,89124 Kč31 972,81 Kč
500121,79134 Kč60 895,67 Kč
1 000115,98476 Kč115 984,76 Kč
Manufacturers Standard Package
Unit Price without VAT:188,98000 Kč
Unit Price with VAT:228,66580 Kč
Alternate Length
FLEX CABLE - AFF09G/AF09/AFF09G
In-Stock: 0
Unit Price: 191,50000 Kč
FLEX CABLE - AFF09G/AF09/AFF09G
In-Stock: 0
Unit Price: 194,23000 Kč
FLEX CABLE - AFF09G/AF09/AFF09G
In-Stock: 0
Unit Price: 196,96000 Kč
FLEX CABLE - AFF09G/AF09/AFF09G
In-Stock: 0
Unit Price: 199,69000 Kč
FLEX CABLE - AFF09G/AF09/AFF09G
In-Stock: 877
Unit Price: 204,94000 Kč