
A9BAG-0903F | |
|---|---|
DigiKey Part Number | A9BAG-0903F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAG-0903F |
Description | FLEX CABLE - AFF09G/AF09/AFE09T |
Customer Reference | |
Detailed Description | 9 Position Flat Flex Cable Assembly Receptacle to Solder Tab 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Length 3.00" (76.20mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 9 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle to Solder Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,82000 Kč | 141,82 Kč |
| 10 | 120,56600 Kč | 1 205,66 Kč |
| 25 | 113,00360 Kč | 2 825,09 Kč |
| 50 | 107,60180 Kč | 5 380,09 Kč |
| 100 | 102,46720 Kč | 10 246,72 Kč |
| 250 | 96,05208 Kč | 24 013,02 Kč |
| 500 | 91,47056 Kč | 45 735,28 Kč |
| 1 000 | 87,10842 Kč | 87 108,42 Kč |
| 2 500 | 81,66196 Kč | 204 154,90 Kč |
| Unit Price without VAT: | 141,82000 Kč |
|---|---|
| Unit Price with VAT: | 171,60220 Kč |






