9 Position Flat Flex Cable Assembly Receptacle to Solder Tab 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9BAG-0906F

DigiKey Part Number
A9BAG-0906F-ND
Manufacturer
Manufacturer Product Number
A9BAG-0906F
Description
FLEX CABLE - AFF09G/AF09/AFE09T
Customer Reference
Detailed Description
9 Position Flat Flex Cable Assembly Receptacle to Solder Tab 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.00" (152.40mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
9
Packaging
Bulk
Pitch
0.100" (2.54mm)
Part Status
Active
Base Product Number
Contact Termination
Receptacle to Solder Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1150,16000 Kč150,16 Kč
10127,51100 Kč1 275,11 Kč
25119,52720 Kč2 988,18 Kč
50113,82100 Kč5 691,05 Kč
100108,38600 Kč10 838,60 Kč
250101,60132 Kč25 400,33 Kč
50096,75534 Kč48 377,67 Kč
1 00092,14127 Kč92 141,27 Kč
Manufacturers Standard Package
Unit Price without VAT:150,16000 Kč
Unit Price with VAT:181,69360 Kč
Alternate Length
FLEX CABLE - AFF09G/AF09/AFE09T
In-Stock: 284
Unit Price: 139,11000 Kč
FLEX CABLE - AFF09G/AF09/AFE09T
In-Stock: 293
Unit Price: 141,82000 Kč
FLEX CABLE - AFF09G/AF09/AFE09T
In-Stock: 10
Unit Price: 144,53000 Kč
FLEX CABLE - AFF09G/AF09/AFE09T
In-Stock: 0
Unit Price: 147,45000 Kč
FLEX CABLE - AFF09G/AF09/AFE09T
In-Stock: 0
Unit Price: 155,58000 Kč
Assembly Component