
A9BAG-0905F | |
|---|---|
DigiKey Part Number | A9BAG-0905F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAG-0905F |
Description | FLEX CABLE - AFF09G/AF09/AFE09T |
Customer Reference | |
Detailed Description | 9 Position Flat Flex Cable Assembly Receptacle to Solder Tab 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 5.00" (127.00mm) | |
Number of Positions | 9 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,46000 Kč | 148,46 Kč |
| 10 | 126,05100 Kč | 1 260,51 Kč |
| 25 | 118,16000 Kč | 2 954,00 Kč |
| 50 | 112,51560 Kč | 5 625,78 Kč |
| 100 | 107,14230 Kč | 10 714,23 Kč |
| 250 | 100,43680 Kč | 25 109,20 Kč |
| 500 | 95,64548 Kč | 47 822,74 Kč |
| 1 000 | 91,08491 Kč | 91 084,91 Kč |
| Unit Price without VAT: | 148,46000 Kč |
|---|---|
| Unit Price with VAT: | 179,63660 Kč |






