
A9CCG-0904F | |
|---|---|
DigiKey Part Number | A9CCG-0904F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCG-0904F |
Description | FLEX CABLE - AFG09G/AF09/AFG09G |
Customer Reference | |
Detailed Description | 9 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Length 4.00" (101.60mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 9 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle with Latch to Receptacle with Latch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,40000 Kč | 189,40 Kč |
| 10 | 160,95000 Kč | 1 609,50 Kč |
| 25 | 150,85800 Kč | 3 771,45 Kč |
| 50 | 143,65580 Kč | 7 182,79 Kč |
| 100 | 136,79990 Kč | 13 679,99 Kč |
| 250 | 128,23900 Kč | 32 059,75 Kč |
| 500 | 122,12226 Kč | 61 061,13 Kč |
| 1 000 | 116,30015 Kč | 116 300,15 Kč |
| Unit Price without VAT: | 189,40000 Kč |
|---|---|
| Unit Price with VAT: | 229,17400 Kč |






