9 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CCG-0905F

DigiKey Part Number
A9CCG-0905F-ND
Manufacturer
Manufacturer Product Number
A9CCG-0905F
Description
FLEX CABLE - AFG09G/AF09/AFG09G
Customer Reference
Detailed Description
9 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
5.00" (127.00mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
9
Packaging
Bulk
Pitch
0.100" (2.54mm)
Part Status
Active
Base Product Number
Contact Termination
Receptacle with Latch to Receptacle with Latch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1192,13000 Kč192,13 Kč
10163,21700 Kč1 632,17 Kč
25153,00000 Kč3 825,00 Kč
50145,69260 Kč7 284,63 Kč
100138,73800 Kč13 873,80 Kč
250130,05572 Kč32 513,93 Kč
500123,85292 Kč61 926,46 Kč
1 000117,94829 Kč117 948,29 Kč
Manufacturers Standard Package
Unit Price without VAT:192,13000 Kč
Unit Price with VAT:232,47730 Kč
Alternate Length
FLEX CABLE - AFG09G/AF09/AFG09G
In-Stock: 0
Unit Price: 183,94000 Kč
FLEX CABLE - AFG09G/AF09/AFG09G
In-Stock: 0
Unit Price: 186,67000 Kč
FLEX CABLE - AFG09G/AF09/AFG09G
In-Stock: 743
Unit Price: 189,40000 Kč
FLEX CABLE - AFG09G/AF09/AFG09G
In-Stock: 0
Unit Price: 194,86000 Kč
FLEX CABLE - AFG09G/AF09/AFG09G
In-Stock: 0
Unit Price: 200,11000 Kč
Assembly Component