
A9CCG-0906F | |
|---|---|
DigiKey Part Number | A9CCG-0906F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCG-0906F |
Description | FLEX CABLE - AFG09G/AF09/AFG09G |
Customer Reference | |
Detailed Description | 9 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Length 6.00" (152.40mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 9 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle with Latch to Receptacle with Latch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,86000 Kč | 194,86 Kč |
| 10 | 165,50600 Kč | 1 655,06 Kč |
| 25 | 155,13320 Kč | 3 878,33 Kč |
| 50 | 147,72520 Kč | 7 386,26 Kč |
| 100 | 140,67400 Kč | 14 067,40 Kč |
| 250 | 131,87080 Kč | 32 967,70 Kč |
| 500 | 125,58190 Kč | 62 790,95 Kč |
| 1 000 | 119,59453 Kč | 119 594,53 Kč |
| Unit Price without VAT: | 194,86000 Kč |
|---|---|
| Unit Price with VAT: | 235,78060 Kč |






