RF EMI Shielding Sheet CHO-SEAL® 1285 Silicone Elastomer 10.000" (254.00mm) X 20.000" (508.00mm) X 0.020" (0.51mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40-10-1020-1285

DigiKey Part Number
1944-1011-ND
Manufacturer
Manufacturer Product Number
40-10-1020-1285
Description
RF EMI SHIELDING SHEET 20" X 10"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Sheet CHO-SEAL® 1285 Silicone Elastomer 10.000" (254.00mm) X 20.000" (508.00mm) X 0.020" (0.51mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Sheet
Part Status
Active
Type
Shielding Sheet
Shape
Sheet
Length
20.000" (508.00mm)
Width
10.000" (254.00mm)
Thickness - Overall
0.020" (0.51mm)
Operating Temperature
-
Adhesive
-
Material
Silicone Elastomer
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in CZK
Sheet
QuantityUnit PriceExt Price
19 906,86000 Kč9 906,86 Kč
108 628,58200 Kč86 285,82 Kč
Unit Price without VAT:9 906,86000 Kč
Unit Price with VAT:11 987,30060 Kč