
40-10-1010-1273 | |
|---|---|
DigiKey Part Number | 1944-40-10-1010-1273-ND |
Manufacturer | |
Manufacturer Product Number | 40-10-1010-1273 |
Description | RFI GASKET ELASTOMER |
Customer Reference | |
Detailed Description | RFI Gasket Conductive Elastomer No Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Gasket | |
Shape | Square | |
Width | 10.000" (254.00mm) | |
Length | 10.000" (254.00mm) | |
Height | 0.020" (0.51mm) | |
Material | Conductive Elastomer | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | No Adhesive | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 975,08000 Kč | 12 975,08 Kč |
| Unit Price without VAT: | 12 975,08000 Kč |
|---|---|
| Unit Price with VAT: | 15 699,84680 Kč |


