
40-30-1020-1285 | |
|---|---|
DigiKey Part Number | 1944-1000-ND |
Manufacturer | |
Manufacturer Product Number | 40-30-1020-1285 |
Description | RF EMI SHIELDING SHEET 20" X 10" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet CHO-SEAL® 1285 Silicone Elastomer 10.000" (254.00mm) X 20.000" (508.00mm) X 0.062" (1.57mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Sheet | |
Shape | Sheet | |
Length | 20.000" (508.00mm) | |
Width | 10.000" (254.00mm) | |
Thickness - Overall | 0.062" (1.57mm) | |
Operating Temperature | - | |
Adhesive | - | |
Material | Silicone Elastomer | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 208,19000 Kč | 21 208,19 Kč |
| 10 | 18 766,83700 Kč | 187 668,37 Kč |
| Unit Price without VAT: | 21 208,19000 Kč |
|---|---|
| Unit Price with VAT: | 25 661,90990 Kč |





