P4SMAJ22CA_R1_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


MCC (Micro Commercial Components)
In Stock: 4 557
Unit Price: 7,35000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 2,31553 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 338
Unit Price: 33,60000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 2,66767 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 2,07138 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 9 977
Unit Price: 12,18000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 10,50000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 15 884
Unit Price: 9,66000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 Kč

Similar


Diodes Incorporated
In Stock: 2 549
Unit Price: 10,29000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,16013 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8 628
Unit Price: 11,76000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,33125 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,47503 Kč
Datasheet
35.5V Clamp 11.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMAJ22CA_R1_00001

DigiKey Part Number
3757-P4SMAJ22CA_R1_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMAJ22CA_R1_00001
Description
TVS DIODE 22VWM 35.5VC DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
35.5V Clamp 11.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
11.2A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25 2001,43166 Kč36 077,83 Kč
50 4001,32622 Kč66 841,49 Kč
75 6001,27252 Kč96 202,51 Kč
126 0001,23888 Kč156 098,88 Kč
Manufacturers Standard Package
Unit Price without VAT:1,43166 Kč
Unit Price with VAT:1,73231 Kč