Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar

SMAJ22CA-E3/5A | |
|---|---|
DigiKey Part Number | SMAJ22CA-E3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ22CA-E3/5A |
Description | TVS DIODE 22VWM 35.5VC DO214AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 11.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,16013 Kč | 16 200,98 Kč |
| 15 000 | 1,98416 Kč | 29 762,40 Kč |
| 22 500 | 1,89449 Kč | 42 626,03 Kč |
| 37 500 | 1,79375 Kč | 67 265,62 Kč |
| 52 500 | 1,73409 Kč | 91 039,72 Kč |
| 75 000 | 1,69821 Kč | 127 365,75 Kč |
| Unit Price without VAT: | 2,16013 Kč |
|---|---|
| Unit Price with VAT: | 2,61376 Kč |









