



SMAJ22CA-TP | |
|---|---|
DigiKey Part Number | SMAJ22CA-TPMSTR-ND - Tape & Reel (TR) SMAJ22CA-TPMSCT-ND - Cut Tape (CT) SMAJ22CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ22CA-TP |
Description | TVS DIODE 22VWM 35.5VC DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 11.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 11.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,49400 Kč | 44,94 Kč |
| 100 | 2,81370 Kč | 281,37 Kč |
| 500 | 2,08048 Kč | 1 040,24 Kč |
| 1 000 | 1,84320 Kč | 1 843,20 Kč |
| 2 000 | 1,64320 Kč | 3 286,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,42610 Kč | 7 130,50 Kč |
| 10 000 | 1,29171 Kč | 12 917,10 Kč |
| 15 000 | 1,22319 Kč | 18 347,85 Kč |
| 25 000 | 1,14617 Kč | 28 654,25 Kč |
| 35 000 | 1,10054 Kč | 38 518,90 Kč |
| 50 000 | 1,05619 Kč | 52 809,50 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

