SMAJ22CA-M3/5A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,16013 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 8 628
Unit Price: 11,76000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 15 884
Unit Price: 9,66000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 2,07138 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 549
Unit Price: 10,29000 Kč
Datasheet
Image for SMAJ22CA-M3/5A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ22CA-M3/5A

DigiKey Part Number
SMAJ22CA-M3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ22CA-M3/5A
Description
TVS DIODE 22VWM 35.5VC DO214AC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
35.5V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
11.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0002,33125 Kč34 968,75 Kč
Unit Price without VAT:2,33125 Kč
Unit Price with VAT:2,82081 Kč