


SMAJ22CA | |
|---|---|
DigiKey Part Number | SMAJ22CALFTR-ND - Tape & Reel (TR) SMAJ22CALFCT-ND - Cut Tape (CT) SMAJ22CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ22CA |
Description | TVS DIODE 22VWM 35.5VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ22CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 11.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,96300 Kč | 59,63 Kč |
| 100 | 3,76910 Kč | 376,91 Kč |
| 500 | 2,81374 Kč | 1 406,87 Kč |
| 1 000 | 2,50443 Kč | 2 504,43 Kč |
| 2 000 | 2,24395 Kč | 4 487,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,63448 Kč | 8 172,40 Kč |
| 10 000 | 1,48880 Kč | 14 888,00 Kč |
| 15 000 | 1,41455 Kč | 21 218,25 Kč |
| 25 000 | 1,33109 Kč | 33 277,25 Kč |
| 35 000 | 1,28613 Kč | 45 014,55 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |









