
MMBT4401_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMBT4401_R1_00001TR-ND - Tape & Reel (TR) 3757-MMBT4401_R1_00001CT-ND - Cut Tape (CT) 3757-MMBT4401_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT4401_R1_00001 |
Description | TRANS NPN 40V 0.6A SOT-23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 225 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 1V |
Mfr | Power - Max 225 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 750mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCW65ALT1G | onsemi | 8 109 | 488-BCW65ALT1GCT-ND | 0,18000 Kč | Similar |
| BSR14 | onsemi | 148 908 | BSR14CT-ND | 0,41000 Kč | Similar |
| CMPT2222A TR PBFREE | Central Semiconductor Corp | 13 625 | 1514-CMPT2222ATRPBFREECT-ND | 1,10000 Kč | Similar |
| MMBT2222A-G | Comchip Technology | 2 429 | 641-1942-1-ND | 0,23000 Kč | Similar |
| MMBT2222ALT1G | onsemi | 542 895 | MMBT2222ALT1GOSCT-ND | 0,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,55400 Kč | 15,54 Kč |
| 100 | 0,94910 Kč | 94,91 Kč |
| 500 | 0,68328 Kč | 341,64 Kč |
| 1 000 | 0,59697 Kč | 596,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,48610 Kč | 1 458,30 Kč |
| 6 000 | 0,43004 Kč | 2 580,24 Kč |
| 9 000 | 0,40137 Kč | 3 612,33 Kč |
| 15 000 | 0,36910 Kč | 5 536,50 Kč |
| 21 000 | 0,34997 Kč | 7 349,37 Kč |
| 30 000 | 0,33134 Kč | 9 940,20 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |










