
LPA-C081301S-4 | |
|---|---|
DigiKey Part Number | 67-LPA-C081301S-4-ND |
Manufacturer | |
Manufacturer Product Number | LPA-C081301S-4 |
Description | LIGHT PIPE 3MM 8UNIT VERT SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 8 Wide Clear Surface Mount Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | 8 Wide | |
Mounting Type | Surface Mount Vertical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,95000 Kč | 99,95 Kč |
| 10 | 74,06000 Kč | 740,60 Kč |
| 100 | 58,78180 Kč | 5 878,18 Kč |
| 500 | 52,09772 Kč | 26 048,86 Kč |
| 1 000 | 49,92463 Kč | 49 924,63 Kč |
| 2 000 | 48,08605 Kč | 96 172,10 Kč |
| Unit Price without VAT: | 99,95000 Kč |
|---|---|
| Unit Price with VAT: | 120,93950 Kč |










