
BZT52-C16_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-C16_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-C16_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-C16_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C16_R1_00001 |
Description | DIODE ZENER 16V 410MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,32600 Kč | 13,26 Kč |
| 100 | 0,63150 Kč | 63,15 Kč |
| 500 | 0,61046 Kč | 305,23 Kč |
| 1 000 | 0,56835 Kč | 568,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,48415 Kč | 1 452,45 Kč |
| 6 000 | 0,42100 Kč | 2 526,00 Kč |
| 9 000 | 0,31575 Kč | 2 841,75 Kč |
| 15 000 | 0,29470 Kč | 4 420,50 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

