Parametric Equivalent
Parametric Equivalent
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BC817-25W-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BC817-25W-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BC817-25W-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BC817-25W-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-25W-AU_R1_000A1 |
Description | TRANS NPN 45V 0.5A SOT-323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 300 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Power - Max 300 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Supplier Device Package SOT-323 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC817-25_R1_00001 | Panjit International Inc. | 869 | 3757-BC817-25_R1_00001CT-ND | 2,73000 Kč | Parametric Equivalent |
| BC817-25W_R1_00001 | Panjit International Inc. | 2 880 | 3757-BC817-25W_R1_00001CT-ND | 3,36000 Kč | Parametric Equivalent |
| BC817-25-7-F | Diodes Incorporated | 2 781 | BC817-25FDICT-ND | 5,04000 Kč | Upgrade |
| 2SD1949T106R | Rohm Semiconductor | 1 381 | 2SD1949T106RCT-ND | 11,76000 Kč | Similar |
| BC817-16-TP | MCC (Micro Commercial Components) | 7 827 | BC817-16-TPMSCT-ND | 2,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,56919 Kč | 1 707,57 Kč |
| 6 000 | 0,50514 Kč | 3 030,84 Kč |
| 9 000 | 0,47243 Kč | 4 251,87 Kč |
| 15 000 | 0,43561 Kč | 6 534,15 Kč |
| 21 000 | 0,41379 Kč | 8 689,59 Kč |
| 30 000 | 0,39256 Kč | 11 776,80 Kč |
| Unit Price without VAT: | 0,56919 Kč |
|---|---|
| Unit Price with VAT: | 0,68872 Kč |






