
BC817-25W_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BC817-25W_R1_00001TR-ND - Tape & Reel (TR) 3757-BC817-25W_R1_00001CT-ND - Cut Tape (CT) 3757-BC817-25W_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-25W_R1_00001 |
Description | TRANS NPN 45V 0.5A SOT-323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 300 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 1V |
Series | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-323 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC817-25_R1_00001 | Panjit International Inc. | 869 | 3757-BC817-25_R1_00001CT-ND | 2,73000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,61174 Kč | 1 835,22 Kč |
| 6 000 | 0,54350 Kč | 3 261,00 Kč |
| 9 000 | 0,50866 Kč | 4 577,94 Kč |
| 15 000 | 0,46946 Kč | 7 041,90 Kč |
| 21 000 | 0,44621 Kč | 9 370,41 Kč |
| 30 000 | 0,42360 Kč | 12 708,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,03700 Kč | 20,37 Kč |
| 100 | 1,24730 Kč | 124,73 Kč |
| 500 | 0,90334 Kč | 451,67 Kč |
| 1 000 | 0,79141 Kč | 791,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,10000 Kč | 21,00 Kč |
| 100 | 1,28930 Kč | 128,93 Kč |
| 500 | 0,93568 Kč | 467,84 Kč |
| 1 000 | 0,82081 Kč | 820,81 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

