BAV99W_R2_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,34454 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 1 482
Unit Price: 2,31000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 4 246
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 5,67000 Kč
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 2 053
Unit Price: 2,31000 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,59382 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 4,83000 Kč
Datasheet

Parametric Equivalent


Shenzhen Slkormicro Semicon Co., Ltd.
In Stock: 2 602
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 Kč

Parametric Equivalent


Shenzhen Slkormicro Semicon Co., Ltd.
In Stock: 2 161
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 12 719
Unit Price: 2,73000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 2 982
Unit Price: 3,78000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 3,15000 Kč
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 4 950
Unit Price: 2,10000 Kč
Datasheet
Diode Array 1 Pair Series Connection 75 V 150mA Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV99W_R2_00001

DigiKey Part Number
3757-BAV99W_R2_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAV99W_R2_00001
Description
DIODE STANDARD 75V 150MA SOT323
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 75 V 150mA Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io) (per Diode)
150mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V
Operating Temperature - Junction
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0000,39497 Kč4 739,64 Kč
24 0000,33597 Kč8 063,28 Kč
36 0000,32646 Kč11 752,56 Kč
60 0000,32034 Kč19 220,40 Kč
Manufacturers Standard Package
Unit Price without VAT:0,39497 Kč
Unit Price with VAT:0,47791 Kč