BAL99W_R1_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,39497 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 5,67000 Kč
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 1 477
Unit Price: 3,36000 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,59382 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 4,83000 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 660
Unit Price: 3,57000 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 6 000
Unit Price: 3,78000 Kč
Datasheet
Diode 75 V 150mA Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAL99W_R1_00001

DigiKey Part Number
3757-BAL99W_R1_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAL99W_R1_00001
Description
DIODE STANDARD 75V 150MA SOT323
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 75 V 150mA Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOT-323
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
120 0000,34454 Kč41 344,80 Kč
240 0000,31771 Kč76 250,40 Kč
360 0000,30405 Kč109 458,00 Kč
600 0000,28870 Kč173 220,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,34454 Kč
Unit Price with VAT:0,41689 Kč