
BAV99W-AQ | |
|---|---|
DigiKey Part Number | 4878-BAV99W-AQTR-ND - Tape & Reel (TR) 4878-BAV99W-AQCT-ND - Cut Tape (CT) 4878-BAV99W-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99W-AQ |
Description | DIODE ARRAY GP 75V 150MA SOT-323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 75 V 150mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAV99W-AQ Models |
Category | Reverse Recovery Time (trr) 4 ns |
Manufacturer Diotec Semiconductor | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Series Connection | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case SC-70, SOT-323 |
Current - Average Rectified (Io) (per Diode) 150mA | Supplier Device Package SOT-323 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV99WR13 | Diotec Semiconductor | 10 000 | 4878-BAV99WR13CT-ND | 2,71000 Kč | Parametric Equivalent |
| BAV99W-AQ | Diotec Semiconductor | 300 | 4878-BAV99W-AQCT-ND | 2,09000 Kč | Parametric Equivalent |
| BAV70W | Shenzhen Slkormicro Semicon Co., Ltd. | 2 602 | 5399-BAV70WCT-ND | 2,09000 Kč | Parametric Equivalent |
| BAV99W | Good-Ark Semiconductor | 12 619 | 4786-BAV99WCT-ND | 2,92000 Kč | Parametric Equivalent |
| BAV99W | Shenzhen Slkormicro Semicon Co., Ltd. | 16 001 | 5399-BAV99WCT-ND | 2,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,77200 Kč | 7,72 Kč |
| 25 | 0,66720 Kč | 16,68 Kč |
| 100 | 0,55480 Kč | 55,48 Kč |
| 250 | 0,49968 Kč | 124,92 Kč |
| 500 | 0,46674 Kč | 233,37 Kč |
| 1 000 | 0,43943 Kč | 439,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,70985 Kč | 2 129,55 Kč |
| 6 000 | 0,63144 Kč | 3 788,64 Kč |
| 9 000 | 0,59142 Kč | 5 322,78 Kč |
| 15 000 | 0,54639 Kč | 8 195,85 Kč |
| 21 000 | 0,51969 Kč | 10 913,49 Kč |
| 30 000 | 0,49372 Kč | 14 811,60 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

