
BAV99W-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BAV99W-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BAV99W-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BAV99W-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99W-AU_R1_000A1 |
Description | DIODE ARRAY GP 75V 150MA SOT-323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 75 V 150mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Manufacturer Panjit International Inc. | Current - Reverse Leakage @ Vr 2.5 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Series Connection | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case SC-70, SOT-323 |
Current - Average Rectified (Io) (per Diode) 150mA | Supplier Device Package SOT-323 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV99W_R1_00001 | Panjit International Inc. | 4 226 | 3757-BAV99W_R1_00001CT-ND | 2,73000 Kč | Parametric Equivalent |
| BAV70W | Shenzhen Slkormicro Semicon Co., Ltd. | 2 602 | 5399-BAV70WCT-ND | 2,10000 Kč | Parametric Equivalent |
| BAV99W | Good-Ark Semiconductor | 12 719 | 4786-BAV99WCT-ND | 2,94000 Kč | Parametric Equivalent |
| BAV99W | Shenzhen Slkormicro Semicon Co., Ltd. | 17 011 | 5399-BAV99WCT-ND | 2,10000 Kč | Parametric Equivalent |
| BAV99W RFG | Taiwan Semiconductor Corporation | 5 982 | 1801-BAV99WRFGCT-ND | 3,99000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,55400 Kč | 15,54 Kč |
| 100 | 0,94910 Kč | 94,91 Kč |
| 500 | 0,68286 Kč | 341,43 Kč |
| 1 000 | 0,59634 Kč | 596,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,70679 Kč | 2 120,37 Kč |
| 6 000 | 0,63834 Kč | 3 830,04 Kč |
| 9 000 | 0,37092 Kč | 3 338,28 Kč |
| 15 000 | 0,35531 Kč | 5 329,65 Kč |
| 21 000 | 0,24462 Kč | 5 137,02 Kč |
| 30 000 | 0,22488 Kč | 6 746,40 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

