Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-MDI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B1010S_R2_00001

DigiKey Part Number
3757-B1010S_R2_00001TR-ND - Tape & Reel (TR)
3757-B1010S_R2_00001CT-ND - Cut Tape (CT)
3757-B1010S_R2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B1010S_R2_00001
Description
BRIDGE RECT 1PHASE 1KV 1A 4-MDI
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-MDI
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Average Rectified (Io)
1 A
Manufacturer
Panjit International Inc.
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Series
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Diode Type
Single Phase
Package / Case
4-SMD, Gull Wing
Technology
Standard
Supplier Device Package
4-MDI
Voltage - Peak Reverse (Max)
1 kV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DI1010_T0_00001Panjit International Inc.993757-DI1010_T0_00001-ND10,92000 KčParametric Equivalent
ABS10-HFComchip Technology14 152641-2018-1-ND16,80000 KčParametric Equivalent
ABS10_HFDiodes Incorporated9 36231-ABS10_HFCT-ND4,20000 KčParametric Equivalent
ABS10A-13Diodes Incorporated112 130ABS10A-13DICT-ND9,87000 KčParametric Equivalent
ABS10USMC Diode Solutions33 7141655-ABS10UCT-ND6,09000 KčParametric Equivalent
In-Stock: 1 356
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
105,56400 Kč55,64 Kč
1003,50460 Kč350,46 Kč
5002,60880 Kč1 304,40 Kč
1 0002,31944 Kč2 319,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,95085 Kč5 852,55 Kč
6 0001,76495 Kč10 589,70 Kč
9 0001,67018 Kč15 031,62 Kč
15 0001,56362 Kč23 454,30 Kč
21 0001,50051 Kč31 510,71 Kč
30 0001,43915 Kč43 174,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč