UTP28SP20BL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Bel Inc.
In Stock: 0
Unit Price: 188,30000 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 543,25000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 88
Unit Price: 225,59000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: 306,20000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 13
Unit Price: 339,74000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 29
Unit Price: 238,30000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 19
Unit Price: 247,88000 Kč
Datasheet
UTPXXXXBL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTP28SP20BL

DigiKey Part Number
298-16419-ND
Manufacturer
Manufacturer Product Number
UTP28SP20BL
Description
COPPER PATCH CORD, CATEGORY 6 PE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
20.00' (6.10m)
Shielding
Unshielded
Color
Black
Features
Molded Plugs
Style
Cat6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1640,31000 Kč640,31 Kč
10595,50900 Kč5 955,09 Kč
25578,49920 Kč14 462,48 Kč
50565,93440 Kč28 296,72 Kč
100553,62810 Kč55 362,81 Kč
250537,74560 Kč134 436,40 Kč
500526,01458 Kč263 007,29 Kč
1 000514,52100 Kč514 521,00 Kč
2 500499,68396 Kč1 249 209,90 Kč
Manufacturers Standard Package
Unit Price without VAT:640,31000 Kč
Unit Price with VAT:774,77510 Kč