
C601100020 | |
---|---|
DigiKey Part Number | BEL26704-ND |
Manufacturer | |
Manufacturer Product Number | C601100020 |
Description | PATCHCORD BCAT6+ CMR BLK 20FT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 20.00' (6.10m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 543,25000 Kč | 543,25 Kč |
10 | 461,63400 Kč | 4 616,34 Kč |
25 | 432,73080 Kč | 10 818,27 Kč |
50 | 412,08400 Kč | 20 604,20 Kč |
100 | 392,42680 Kč | 39 242,68 Kč |
250 | 367,88280 Kč | 91 970,70 Kč |
500 | 350,34936 Kč | 175 174,68 Kč |
Unit Price without VAT: | 543,25000 Kč |
---|---|
Unit Price with VAT: | 657,33250 Kč |