
T25F-C10 | |
|---|---|
DigiKey Part Number | 298-14115-ND |
Manufacturer | |
Manufacturer Product Number | T25F-C10 |
Description | SPIRAL WRAP 1/4" X 100' WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.250" (6.35mm) X 100' (30.48m) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | 2.000" (50.80mm) | |
Diameter - Outside, Non-Expanded | 0.250" (6.35mm) | |
Material | Polyethylene (PE) | |
Color | White | |
Length | 100' (30.48m) | |
Wall Thickness | 0.040" (1.02mm) | |
Operating Temperature | -40°C ~ 50°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 HB | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 931,55000 Kč | 1 931,55 Kč |
| 2 | 1 889,66000 Kč | 3 779,32 Kč |
| 3 | 1 865,59000 Kč | 5 596,77 Kč |
| 5 | 1 835,68600 Kč | 9 178,43 Kč |
| 7 | 1 816,19429 Kč | 12 713,36 Kč |
| 10 | 1 795,77600 Kč | 17 957,76 Kč |
| 25 | 1 744,27040 Kč | 43 606,76 Kč |
| 50 | 1 706,22460 Kč | 85 311,23 Kč |
| 100 | 1 668,95560 Kč | 166 895,56 Kč |
| Unit Price without VAT: | 1 931,55000 Kč |
|---|---|
| Unit Price with VAT: | 2 337,17550 Kč |










