
2000896-1 | |
|---|---|
DigiKey Part Number | A101551-ND |
Manufacturer | |
Manufacturer Product Number | 2000896-1 |
Description | CONN RCPT 90POS PCB |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 90 Connector Receptacle, Female Sockets Through Hole Black |
Datasheet | Datasheet |
EDA/CAD Models | 2000896-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Backplane, Motherboard | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | - | |
Number of Positions | 90 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 9 | |
Number of Columns | 10 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 30 Differential Pairs, 30 Ground | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -65°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 328,96000 Kč | 1 328,96 Kč |
| 10 | 1 129,69200 Kč | 11 296,92 Kč |
| 25 | 1 059,00480 Kč | 26 475,12 Kč |
| 50 | 1 008,50040 Kč | 50 425,02 Kč |
| 100 | 960,42120 Kč | 96 042,12 Kč |
| Unit Price without VAT: | 1 328,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 608,04160 Kč |



