
790319-4 | |
|---|---|
DigiKey Part Number | 790319-4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 790319-4 |
Description | CONN QC RCPT 10-11.5AWG 0.250 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-11.5 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 790319-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.874" (22.20mm) | |
Termination | Crimp | |
Wire Gauge | 10-11.5 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | - | |
Insulation Diameter | 0.134" ~ 0.201" (3.40mm ~ 5.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 000 | 2,09899 Kč | 220 393,95 Kč |
| Unit Price without VAT: | 2,09899 Kč |
|---|---|
| Unit Price with VAT: | 2,53978 Kč |























