Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

STP28X2MBL | |
|---|---|
DigiKey Part Number | STP28X2MBL-ND |
Manufacturer | |
Manufacturer Product Number | STP28X2MBL |
Description | CAT 6A 28AWG SHIELDED PATCH CORD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 6.56' (2.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Black |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP6X2MBL | Panduit Corp | 92 | STP6X2MBL-ND | 705,53000 Kč | Parametric Equivalent |
| STPK6X2MBL | Panduit Corp | 0 | STPK6X2MBL-ND | 685,56400 Kč | Parametric Equivalent |
| 1251610020 | Weidmüller | 0 | 1251610020-ND | 295,02000 Kč | Parametric Equivalent |
| 1308452000-E | METZ CONNECT USA Inc. | 0 | 1849-1308452000-E-ND | 250,52700 Kč | Parametric Equivalent |
| 1639421 | Phoenix Contact | 29 | 277-1639421-ND | 388,25000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 692,30000 Kč | 692,30 Kč |
| 10 | 643,86200 Kč | 6 438,62 Kč |
| 25 | 625,47160 Kč | 15 636,79 Kč |
| 50 | 611,89020 Kč | 30 594,51 Kč |
| 100 | 598,58160 Kč | 59 858,16 Kč |
| 250 | 581,40524 Kč | 145 351,31 Kč |
| 500 | 568,71824 Kč | 284 359,12 Kč |
| 1 000 | 556,28742 Kč | 556 287,42 Kč |
| 2 500 | 540,24604 Kč | 1 350 615,10 Kč |
| Unit Price without VAT: | 692,30000 Kč |
|---|---|
| Unit Price with VAT: | 837,68300 Kč |














