TRG619-C6B-2M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 696,29000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 696,29000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 720,23000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 339,88000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 2 637,77000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 6 670,43000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 7 439,59000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 4 274,14000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 295,02000 Kč
Datasheet

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: 250,52700 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 29
Unit Price: 388,25000 Kč
Datasheet

Parametric Equivalent


LAPP
In Stock: 7
Unit Price: 272,76000 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 3 602,84000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 692,30000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRG619-C6B-2M

DigiKey Part Number
5073-TRG619-C6B-2M-ND
Manufacturer
Manufacturer Product Number
TRG619-C6B-2M
Description
CATEGORY 6A GIGE S/UTP PVC HIGH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
6.56' (2.00m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD695ASR-BLK-2ML-com05073-TRD695ASR-BLK-2M-ND696,29000 KčParametric Equivalent
TRD695ASX-BLK-2ML-com05073-TRD695ASX-BLK-2M-ND696,29000 KčParametric Equivalent
TRD695ASZX-BLK-2ML-com05073-TRD695ASZX-BLK-2M-ND720,23000 KčParametric Equivalent
TRD695AWB-2ML-com05073-TRD695AWB-2M-ND1 339,88000 KčParametric Equivalent
TRG618-C6B-2ML-com05073-TRG618-C6B-2M-ND2 637,77000 KčParametric Equivalent
Available To Order
Factory Stock: 8
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 500,65000 Kč2 500,65 Kč
Manufacturers Standard Package
Unit Price without VAT:2 500,65000 Kč
Unit Price with VAT:3 025,78650 Kč