Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695AWB-2M | |
|---|---|
DigiKey Part Number | 5073-TRD695AWB-2M-ND |
Manufacturer | |
Manufacturer Product Number | TRD695AWB-2M |
Description | C6A IP68 RJ45 S/FTP 26AWG CMX PV |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 6.56' (2.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695ASR-BLK-2M | L-com | 0 | 5073-TRD695ASR-BLK-2M-ND | 696,29000 Kč | Parametric Equivalent |
| TRD695ASX-BLK-2M | L-com | 0 | 5073-TRD695ASX-BLK-2M-ND | 696,29000 Kč | Parametric Equivalent |
| TRD695ASZX-BLK-2M | L-com | 0 | 5073-TRD695ASZX-BLK-2M-ND | 720,23000 Kč | Parametric Equivalent |
| TRG618-C6B-2M | L-com | 0 | 5073-TRG618-C6B-2M-ND | 2 637,77000 Kč | Parametric Equivalent |
| TRG619-C6B-2M | L-com | 0 | 5073-TRG619-C6B-2M-ND | 2 500,65000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 339,88000 Kč | 1 339,88 Kč |
| Unit Price without VAT: | 1 339,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 621,25480 Kč |














